Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCC18BL
Newark Part No.89H5268
Product RangeTeSys U Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $116.730 |
Price for:Each
Minimum: 1
Multiple: 1
$116.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCC18BL
Newark Part No.89H5268
Product RangeTeSys U Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating4kW
No. of PhasesSingle Phase
No. of Poles-
Current Rating18A
Supply Voltage Min400VAC
Supply Voltage Max440VAC
IP / NEMA RatingIP20
Product RangeTeSys U Series
SVHCTo Be Advised
Product Overview
LUCC18BL is a TeSys U advanced control and diagnostic unit to be inserted in advanced power bases LUB320, LUB380 to form a TeSys U starter controller, for 1-phase motor applications up to 4KW at 400V. For diagnostics, it provides a thermal overload alarm to be managed with an additional function module (to be ordered separately) and a test push button for overload simulation. To be used with a 24VDC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, marine).
- Rated operational voltage is 690VAC, network frequency is 40 to 60Hz
- Motor power is 4KW at 400 to 440VAC 50/60Hz, Rated motor current adjustment range is 4.5 to 18A
- Load type is single-phase motor
- Control circuit voltage is 24VDC, tripping threshold is 14.2 x Ir +/- 20%
- Reset type manual reset
- Ambient air temperature for operation -25 to 70°C
- Operating altitude 2000m
- Fixing mode plug-in (front face)
- 1.77" width x 2.36" depth x 2.59" height
- 18 months warranty (contractual)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Single Phase
Current Rating
18A
Supply Voltage Max
440VAC
Product Range
TeSys U Series
Power Rating
4kW
No. of Poles
-
Supply Voltage Min
400VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability