Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXD1G7
Newark Part No.80C1062
Product RangeTeSys D Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXD1G7
Newark Part No.80C1062
Product RangeTeSys D Series
Technical Datasheet
Accessory TypeContactor Coil
For Use With-
Product RangeTeSys D Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LXD1G7 is a Contactor Coil for LC1D09 to D38 series and LC1DT20 to DT40 series contactor.
- AC 50/60Hz Control circuit type
- 120VAC at 50/60Hz Control circuit voltage
- 150.6Ω at 20°C Average resistance
- 5.4H Inductance of closed circuit
- 3600-cycle/hr at ≤60°C operating rate
Applications
Industrial
Technical Specifications
Accessory Type
Contactor Coil
Product Range
TeSys D Series
For Use With
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
