Need more?
Quantity | Price |
---|---|
1+ | $806.410 |
3+ | $806.410 |
5+ | $806.410 |
10+ | $806.410 |
25+ | $806.410 |
Product Information
Product Overview
LXM28BUNDLE1000WMIL is a Lexium 28 motion control bundle. This optimized for easy integration and commissioning through step and direction technology, the Lexium™ 28 range of AC-servo drives and motors from Schneider Electric delivers industry-leading performance and value. Each bundle includes the predetermined combination of pieces needed to suit the requirements of your motion control application drive, motor, encoder cable, power cable, and I/O terminal block. This is for a limited time, motion control bundles from Schneider Electric is available to help you modernize the user process without significantly increasing user operating costs. With this promotional price, user can save by purchasing the products now, then planning user system upgrade on their schedule. Optimized for easy integration and commissioning, the Lexium range of AC-servo drives and motors delivers industry-leading performance and value.
- Industry leading performance priced to move
- Easy to install, cost effective modernization
- Value from purchase to operation, easy to maintain
- Plug-and-play setup, sized to fit your specific needs
- 10 inputs, 7 outputs
- 255V maximum supply voltage, 21A current rating
Contents
LXM28AU10M3X servo drive, BCH2MM1023CA6C motor, VW3M1C13 I/O terminal block, Power and encoder cables.
Technical Specifications
10Inputs
7Outputs
255V
To Be Advised
21A
LXM28AU10M3X Servo Drive, BCH2MM1023CA6C Motor, VW3M1C13 I/O Terminal Block, Power & Encoder Cables
Lexium 28 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate