Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM5100
Newark Part No.66AH6525
Product RangePowerLogic PM5000 Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $415.220 |
| 5+ | $392.080 |
| 10+ | $375.380 |
| 25+ | $358.670 |
| 50+ | $328.040 |
Price for:Each
Minimum: 1
Multiple: 1
$415.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSEPM5100
Newark Part No.66AH6525
Product RangePowerLogic PM5000 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage100VAC to 415VAC, 125VDC to 250VDC
Energy Meter MountingPanel
Product RangePowerLogic PM5000 Series
SVHCTo Be Advised
Product Overview
PowerLogic PM5000 series power meter is a compact power meter with high-end cost capabilities and basic mobile energy management.
- Control power of 415VAC
- Easy to install and operate
- Easy for circuit breaker monitoring and control
- Power quality analysis
- Load management combined with alarm and timestamping
- High performance and accuracy
- BACnet/IP, Ethernet/IP and DNP3.0 protocol support
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
To Be Advised
Supply Voltage
100VAC to 415VAC, 125VDC to 250VDC
Product Range
PowerLogic PM5000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate