Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMPM1916TB
Newark Part No.85R2133
Product RangeClimaSys CA Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
Price for:Each
Minimum: 1
Multiple: 1
$9.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMPM1916TB
Newark Part No.85R2133
Product RangeClimaSys CA Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use WithThalassa TBS & TBP Series Enclosures
External Depth - Metric15mm
External Width - Metric164mm
External Height - Metric192mm
External Depth - Imperial0.59"
External Width - Imperial6.46"
External Height - Imperial7.56"
Product RangeClimaSys CA Series
SVHCTo Be Advised
Product Overview
NSYAMPM1916TB is a mounting plate for multi-purpose applications.
- Back studs mounting location, plain mounting plate description
- Galvanised steel material, By screws M4 self tapping - on back studs fixing mode
- 18 months warranty, multi-purpose amending
- Nominal 192mm/ real 140mm height
- Nominal 164mm/real 1685mm width
- 1.5mm thickness
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
15mm
External Height - Metric
192mm
External Width - Imperial
6.46"
Product Range
ClimaSys CA Series
Plate Material
Galvanized Steel
For Use With
Thalassa TBS & TBP Series Enclosures
External Width - Metric
164mm
External Depth - Imperial
0.59"
External Height - Imperial
7.56"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate