Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMPM3429TB
Newark Part No.85R2135
Product RangeClimaSys CA Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.030 |
Price for:Each
Minimum: 1
Multiple: 1
$31.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMPM3429TB
Newark Part No.85R2135
Product RangeClimaSys CA Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use WithThalassa TBS & TBP Series Enclosures
External Depth - Metric15mm
External Width - Metric291mm
External Height - Metric341mm
External Depth - Imperial0.59"
External Width - Imperial11.46"
External Height - Imperial13.43"
Product RangeClimaSys CA Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
15mm
External Height - Metric
341mm
External Width - Imperial
11.46"
Product Range
ClimaSys CA Series
Plate Material
Galvanized Steel
For Use With
Thalassa TBS & TBP Series Enclosures
External Width - Metric
291mm
External Depth - Imperial
0.59"
External Height - Imperial
13.43"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability