Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD16357TB
Newark Part No.75T5076
Product RangeClimaSys CA Series
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD16357TB
Newark Part No.75T5076
Product RangeClimaSys CA Series
Technical Datasheet
Accessory TypeSymmetrical DIN
For Use WithMulti-purpose
Length140mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product RangeClimaSys CA Series
SVHCTo Be Advised
Product Overview
The NSYAMRD16357TB is a multi-purpose Symmetrical DIN Rail made of steel with zinc coated finish. It is suitable for 164mm TBS and TBP boxes.
Technical Specifications
Accessory Type
Symmetrical DIN
Length
140mm
Width
35mm
Fixing Centers
-
SVHC
To Be Advised
For Use With
Multi-purpose
Height
7.5mm
Rail Material
Steel
Product Range
ClimaSys CA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate