Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD24357TB
Newark Part No.66AH6617
Product RangeThalassa TBP
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD24357TB
Newark Part No.66AH6617
Product RangeThalassa TBP
Technical Datasheet
Accessory TypeDIN Rail
Length214mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product RangeThalassa TBP
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
DIN Rail
Length
214mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (15-Jan-2018)
For Use With
Schneider Electric Thalassa TBS & TBP Series Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
Thalassa TBP
Technical Docs (2)
Alternatives for NSYAMRD24357TB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate