Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR250W230VV
Newark Part No.66AH6655
Product RangeClimaSys CR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.520 |
| 5+ | $245.430 |
| 10+ | $235.250 |
| 25+ | $225.060 |
| 50+ | $206.410 |
Price for:Each
Minimum: 1
Multiple: 1
$259.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR250W230VV
Newark Part No.66AH6655
Product RangeClimaSys CR
Technical Datasheet
Voltage Rating VAC230V
Output Power250W
Output Power (VA)250W
External Height - Metric200mm
External Width - Metric100mm
External Depth - Metric100mm
External Height - Imperial7.87"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangeClimaSys CR
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
230V
Output Power (VA)
250W
External Width - Metric
100mm
External Height - Imperial
7.87"
External Depth - Imperial
3.94"
SVHC
To Be Advised
Output Power
250W
External Height - Metric
200mm
External Depth - Metric
100mm
External Width - Imperial
3.94"
Product Range
ClimaSys CR
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate