Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRP1W230VTVC
Newark Part No.83AK1554
Product RangeClimaSys CR Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.470 |
Price for:Each
Minimum: 1
Multiple: 1
$165.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRP1W230VTVC
Newark Part No.83AK1554
Product RangeClimaSys CR Series
Technical Datasheet
Voltage Rating VAC230V
Output Power550W
External Height - Metric150mm
External Width - Metric155mm
External Depth - Metric215mm
External Height - Imperial5.91"
External Width - Imperial6.1"
External Depth - Imperial8.46"
Product RangeClimaSys CR Series
SVHCTo Be Advised
Product Overview
NSYCRP1W230VTVC is a ClimaSys PTC heating, resistance insulate thermoventilator.
- 350W, 500W power range, 230VAC 50/60Hz input voltage
- 2 screw terminals 2.5mm² electrical connection
- Vertical operating position, IP20 degree of protection
- UL, VDE certified, 35mm DIN rail mounting, 18 months warranty
- Dimension is 150 x 155 x 215mm (H x W x D)
- Ambient air temperature for operation from -40 to 70°C
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
150mm
External Depth - Metric
215mm
External Width - Imperial
6.1"
Product Range
ClimaSys CR Series
Output Power
550W
External Width - Metric
155mm
External Height - Imperial
5.91"
External Depth - Imperial
8.46"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate