Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF560M115PF
Newark Part No.52T4575
Product RangeClimaSys CV Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $418.320 |
Price for:Each
Minimum: 1
Multiple: 1
$418.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF560M115PF
Newark Part No.52T4575
Product RangeClimaSys CV Series
Technical Datasheet
Product RangeClimaSys CV Series
Enclosure MaterialASA, Polycarbonate
Cooling Capacity-
External Height - Metric336mm
External Width - Metric316mm
External Depth - Metric161mm
External Height - Imperial13.23"
External Width - Imperial12.44"
External Depth - Imperial6.34"
SVHCTo Be Advised
Technical Specifications
Product Range
ClimaSys CV Series
Cooling Capacity
-
External Width - Metric
316mm
External Height - Imperial
13.23"
External Depth - Imperial
6.34"
Enclosure Material
ASA, Polycarbonate
External Height - Metric
336mm
External Depth - Metric
161mm
External Width - Imperial
12.44"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability