Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM11SB
Newark Part No.66AH6678
Product RangeSpacial SBM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.530 |
| 10+ | $14.790 |
| 25+ | $13.130 |
| 50+ | $11.840 |
| 100+ | $10.830 |
| 250+ | $10.370 |
| 500+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$15.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM11SB
Newark Part No.66AH6678
Product RangeSpacial SBM
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithSpacial SBM Enclosures
External Depth - Metric1.5mm
External Width - Metric135mm
External Height - Metric125mm
External Depth - Imperial0.059"
External Width - Imperial5.31"
External Height - Imperial4.92"
Product RangeSpacial SBM
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
1.5mm
External Height - Metric
125mm
External Width - Imperial
5.31"
Product Range
Spacial SBM
Plate Material
Galvanised Steel
For Use With
Spacial SBM Enclosures
External Width - Metric
135mm
External Depth - Imperial
0.059"
External Height - Imperial
4.92"
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate