Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM86G
Newark Part No.83AK1559
Product RangeThalassa PLM Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $435.230 |
Price for:Each
Minimum: 1
Multiple: 1
$435.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM86G
Newark Part No.83AK1559
Product RangeThalassa PLM Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric847mm
External Width - Metric636mm
External Depth - Metric300mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 13
External Height - Imperial33.35"
External Width - Imperial25.04"
External Depth - Imperial11.81"
Product RangeThalassa PLM Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
847mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
33.35"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
636mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
25.04"
Product Range
Thalassa PLM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate