Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D6425P
Newark Part No.67AH3133
Product RangePanelSeT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $190.840 |
Price for:Each
Minimum: 1
Multiple: 1
$190.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D6425P
Newark Part No.67AH3133
Product RangePanelSeT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric600mm
External Width - Metric400mm
External Depth - Metric250mm
IP RatingIP66
IP RatingIP66
Body ColorLight Grey
NEMA RatingNEMA 4X, 13
External Height - Imperial23.62"
External Width - Imperial15.75"
External Depth - Imperial9.84"
Product RangePanelSeT Series
SVHCNo SVHC (15-Jan-2018)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
600mm
External Depth - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
15.75"
Product Range
PanelSeT Series
Configurable
No
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP66
Body Color
Light Grey
External Height - Imperial
23.62"
External Depth - Imperial
9.84"
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate