Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X3215
Newark Part No.83AK1561
Product RangeSpacial S3X Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $211.230 |
5+ | $200.670 |
Price for:Each
Minimum: 1
Multiple: 1
$211.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X3215
Newark Part No.83AK1561
Product RangeSpacial S3X Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialStainless Steel
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric150mm
IP RatingIP66
Body ColorUnfinished
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial7.87"
External Depth - Imperial5.91"
Product RangeSpacial S3X Series
SVHCTo Be Advised
ConfigurableNo
Product Overview
The NSYS3X3215 is a Spacial S3X multipurpose Wall-mounting Enclosure with Scotch-Brite® brushed stainless steel 304L body and door, stainless steel hinge and zamak lock. Cross-shaped structure, gutter shaped front rail, single piece body, reversible 120° door opening and 3mm double-bar lock. IP66 conforming to IEC 60529 degree of protection.
- 4 Rear studs for fixing material
- 2 Cut-out vertical profiles on door with drill holes for installing accessories
- Polyurethane gasket
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
150mm
Body Color
Unfinished
External Height - Imperial
11.81"
External Depth - Imperial
5.91"
SVHC
To Be Advised
Enclosure Material
Stainless Steel
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
Spacial S3X Series
Configurable
No
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability