Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSDR200D
Newark Part No.05W9661
Product RangeSpacial Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSDR200D
Newark Part No.05W9661
Product RangeSpacial Series
Technical Datasheet
Accessory TypeDIN Rail
For Use WithSchneider Spacial, Thalassa Series Enclosures
Length2m
Height15mm
Width35mm
Rail MaterialGalvanized Steel
Fixing Centers25mm
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail
Length
2m
Width
35mm
Fixing Centers
25mm
SVHC
To Be Advised
For Use With
Schneider Spacial, Thalassa Series Enclosures
Height
15mm
Rail Material
Galvanized Steel
Product Range
Spacial Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate