Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP1397T
Newark Part No.66AH6736
Product RangeThalassa TBP
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.840 |
10+ | $20.760 |
25+ | $18.320 |
50+ | $16.440 |
100+ | $14.950 |
250+ | $14.280 |
500+ | $13.610 |
Price for:Each
Minimum: 1
Multiple: 1
$21.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP1397T
Newark Part No.66AH6736
Product RangeThalassa TBP
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric138mm
External Width - Metric93mm
External Depth - Metric72mm
IP RatingIP66
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X
External Height - Imperial5.43"
External Width - Imperial3.66"
External Depth - Imperial2.83"
Product RangeThalassa TBP
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
138mm
External Depth - Metric
72mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
3.66"
Product Range
Thalassa TBP
Enclosure Material
Polycarbonate
External Width - Metric
93mm
IP Rating
IP66
Body Color
Grey, Transparent
External Height - Imperial
5.43"
External Depth - Imperial
2.83"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate