Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS342916H
Newark Part No.66AH6767
Product RangeThalassa TBS
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $145.290 |
10+ | $136.680 |
25+ | $121.400 |
50+ | $112.540 |
100+ | $107.600 |
250+ | $102.700 |
Price for:Each
Minimum: 1
Multiple: 1
$145.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS342916H
Newark Part No.66AH6767
Product RangeThalassa TBS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric341mm
External Width - Metric291mm
External Depth - Metric168mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial13.43"
External Width - Imperial11.46"
External Depth - Imperial6.61"
Product RangeThalassa TBS
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
341mm
External Depth - Metric
168mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
11.46"
Product Range
Thalassa TBS
Enclosure Material
ABS
External Width - Metric
291mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
13.43"
External Depth - Imperial
6.61"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate