Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE48ATM12MW
Newark Part No.71K9724
Product RangeZelio RE48A Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $101.920 |
Price for:Each
Minimum: 1
Multiple: 1
$101.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE48ATM12MW
Newark Part No.71K9724
Product RangeZelio RE48A Series
Technical Datasheet
Contact Voltage VDC250V
Time Min0.02s
Time Max300h
Product RangeZelio RE48A Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingPanel Mount
Contact Voltage VAC250V
Relay TerminalsPlug In
Nom Input Voltage240V
Timing AdjustmentKnob
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
250V
Time Max
300h
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Plug In
Timing Adjustment
Knob
Time Min
0.02s
Product Range
Zelio RE48A Series
Contact Current
5A
Contact Voltage VAC
250V
Nom Input Voltage
240V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability