Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22UA33MR
Newark Part No.66AH6834
Product RangeHarmony RM22UA Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.730 |
Price for:Each
Minimum: 1
Multiple: 1
$205.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22UA33MR
Newark Part No.66AH6834
Product RangeHarmony RM22UA Series
Technical Datasheet
Product RangeHarmony RM22UA Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max240V
Phase Type1 Phase
Power Consumption1.5W
Phase Monitoring Range Min15V
Phase Monitoring Range Max500V
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony RM22UA Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
240V
Power Consumption
1.5W
Phase Monitoring Range Max
500V
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
1 Phase
Phase Monitoring Range Min
15V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate