New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Monitoring Relays
                      6. Current Monitoring Relays
                      Print Page

                      RM35JA32MW

                      Current Monitoring Relay, Zelio Series, DPDT, 5 A, DIN Rail, 250 VAC, Screw

                      Date/Lot Code

                      SCHNEIDER ELECTRIC RM35JA32MW
                      SCHNEIDER ELECTRIC RM35JA32MW
                      SCHNEIDER ELECTRIC RM35JA32MW
                      SCHNEIDER ELECTRIC RM35JA32MW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoRM35JA32MW
                      Newark Part No.09P6664
                      Product RangeZelio Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$212.470
                      5+$207.170
                      10+$201.860
                      25+$191.230
                      50+$180.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $212.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoRM35JA32MW
                      Newark Part No.09P6664
                      Product RangeZelio Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeZelio Series
                      Contact ConfigurationDPDT
                      Contact Current5A
                      Relay MountingDIN Rail
                      Contact Voltage VAC250VAC
                      Relay TerminalsScrew
                      Contact Voltage VDC250VDC
                      Supply Voltage Max240V
                      Current Monitoring Range Min150mA
                      Current Monitoring Range Max15A
                      Power Consumption3.5VA
                      SVHCNo SVHC (07-Jul-2017)

                      Alternatives for RM35JA32MW

                      1 Product Found

                      Product Overview

                      The RM35JA32MW from Schneider is a Zelio current control relay. It measures under and overcurrent without external sensors upto 500mA. The current control relays enable continuous monitoring of the operation of electrical and mechanical loads such as motors and resistors. These control relays areused for ventilation, pumping and conveying.

                      • DPDT configuration
                      • Supply voltage range from 24VAC/DC to 240VAC/DC
                      • Output current is 5A
                      • Adjustable time delay
                      • IP20, IP30 degree of protection
                      • Switching capacity is 1250VA
                      • Power consumption is 3.5VA
                      • Measurement range from 0.15A to 1.5A

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Product Range

                      Zelio Series

                      Contact Current

                      5A

                      Contact Voltage VAC

                      250VAC

                      Contact Voltage VDC

                      250VDC

                      Current Monitoring Range Min

                      150mA

                      Power Consumption

                      3.5VA

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Supply Voltage Max

                      240V

                      Current Monitoring Range Max

                      15A

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Handling Instructions EN

                      Manufacturer Catalogue EN

                      Safety Data Sheet B EN

                      Certificate of Conformity EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.