Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2BJD
Newark Part No.33M9791
Product RangeZelio RPF Series
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.030 |
Price for:Each
Minimum: 1
Multiple: 1
$21.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2BJD
Newark Part No.33M9791
Product RangeZelio RPF Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current30A
Product RangeZelio RPF Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance86ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RPF2BJD is a Power Relay with DPDT silver tin oxide contacts and quick-connect terminals. This Zelio RPF-series DIN-rail and panel mount relay features without lockable test button control. Standard pin arrangement (with socket). Input and output current and voltage adaptation. Suitable for simple hard-wired logic control system cycles.
- Flat shape of pin
- 100000 cycles For resistive load electrical durability
- 2000VAC Dielectric strength
- 25ms Operate/release time
- -40 to 55°C Ambient air temperature range
- IP40 Protection rating
Applications
Industrial, Building Automation, Medical, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
12VDC
Product Range
Zelio RPF Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
86ohm
Alternatives for RPF2BJD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability