Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM11BD
Newark Part No.13M2730
Product RangeHarmony RPM Series
Your Part Number
150 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM11BD
Newark Part No.13M2730
Product RangeHarmony RPM Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current15A
Product RangeHarmony RPM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance750ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RPM11BD is a general-purpose plug-in Power Relay with SPDT silver alloy contact. This Zelio RPM-series socket mount power relay features as compact size, 1 or 2 C/O contacts, used on industrial machines, machines and building equipment, simple hard-wired logic control system cycles, extra feature for industrial PLCs.
- 24VDC Control circuit voltage
- 7.5 to 15A Rated operational current
- 250VAC/VDC (IEC) Switching voltage
- ≤18000 cycles/hour no-load, ≤1200 cycles/hour under load operating rate
- 10000000 Mechanical durability cycles
- 100000 Electrical durability cycles for resistive load
- 0.7W Average consumption
- 20ms Operating time
- -40 to 55°C Ambient air temperature range for operation
Applications
HVAC, Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VDC
Product Range
Harmony RPM Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
250V
Coil Resistance
750ohm
Alternatives for RPM11BD
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
