Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM21B7
Newark Part No.13M2737
Product RangeHarmony RPM Series
Technical Datasheet
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPM21B7
Newark Part No.13M2737
Product RangeHarmony RPM Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current15A
Product RangeHarmony RPM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance180ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RPM21B7 is a plug-in Power Relay with silver alloy contact and DPDT contact configuration. Due to its compact size, Zelio can be used to multiply the functions in electrical enclosures. Simplicity, no adjustment required for standard applications. Ease of integration in an existing device.
- Pushbutton control type
- Standard contacts operation
- 4kV Rated impulse withstand voltage
- 10mA Minimum switching current
- 17V Minimum switching voltage
- 170mW Minimum switching capacity
- 180Ω (DC) at 20°C ±15% Average resistance
- IP40 Protection rating
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VAC
Product Range
Harmony RPM Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
250V
Coil Resistance
180ohm
Alternatives for RPM21B7
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability