Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120F7
Newark Part No.20K2715
Product RangeRSB Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.600 |
10+ | $8.340 |
25+ | $8.170 |
50+ | $7.220 |
100+ | $5.560 |
250+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120F7
Newark Part No.20K2715
Product RangeRSB Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current12A
Product RangeRSB Series
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Relay TypeInterface
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance10.2kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RSB1A120F7 is a plug-in Interface Relay with silver alloy contacts and SPDT contact configuration. Due to its compact size, Zelio can be used to multiply the functions in electrical enclosures. Simplicity, no adjustment required for standard applications. Ease of integration in an existing device.
- Flat (PCB type) shape of pin
- 400V Rated insulation voltage
- 4kV Rated impulse withstand voltage
- 5mA Minimum switching current
- 5V Minimum switching voltage
- 300mW Minimum switching capacity
- 10200Ω (AC) at 20°C ±15% Average resistance
- IP40 Protection rating
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
10.2kohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
120VAC
Product Range
RSB Series
Contact Voltage VAC
250VAC
Relay Type
Interface
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability