Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSLZVA1
Newark Part No.52T4860
Product RangeHarmony RSLZ Series
Your Part Number
442 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSLZVA1
Newark Part No.52T4860
Product RangeHarmony RSLZ Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating6A
Voltage Rating300VAC
Product RangeHarmony RSLZ Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RSLZVA1 is a Screw Socket equipped with LED and protection circuit. Plastic compression spring mounting on 35mm symmetrical DIN rail. It is suitable for use with 12 to 24VAC/DC RSL series plug-in relay.
- Flat pin
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
300VAC
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
Screw
Current Rating
6A
Product Range
Harmony RSLZ Series
Alternatives for RSLZVA1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
