Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1A12JDPV
Newark Part No.12AJ7876
Product RangeHarmony SSL Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $64.110 | 
| 10+ | $57.360 | 
| 25+ | $55.960 | 
| 50+ | $54.560 | 
| 100+ | $52.180 | 
| 250+ | $50.640 | 
Price for:Each
Minimum: 1
Multiple: 1
$64.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1A12JDPV
Newark Part No.12AJ7876
Product RangeHarmony SSL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max250VAC
Relay MountingSocket
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max12VDC
Product RangeHarmony SSL Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
250VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
12VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Socket
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
Harmony SSL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability