New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Surge Protectors
                      4. Mains Surge Protectors
                      Print Page

                      SSP04XDSE15A

                      Surge Protector, Surge Protector, 3 Pole, Type 2, 150 kA, 320 V, Panel / Chassis

                      SCHNEIDER ELECTRIC SSP04XDSE15A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoSSP04XDSE15A
                      Newark Part No.61AK0841
                      Product RangeSquare D XDSE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$5,937.000
                      3+$5,706.520
                      5+$5,176.060
                      10+$5,075.970
                      25+$4,772.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,937.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoSSP04XDSE15A
                      Newark Part No.61AK0841
                      Product RangeSquare D XDSE Series
                      Technical Datasheet

                      Data Sheet

                      Suppressor TypeSurge Protector
                      No. of Poles3 Pole
                      SPD TypeType 2
                      Peak Surge Current150kA
                      Continuing Operating Voltage Max320V
                      Suppressor MountingPanel / Chassis
                      Product RangeSquare D XDSE Series
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      • Surge protection device
                      • Surge current is 150A per phase, voltage rating is 480Y/277VAC
                      • Number of phase is 3, 4-wire (isolated ground) configuration
                      • MCOV is 320V, rated current is 20kA
                      • Input voltage is 1200V L-N, 1200V L - G, 1200V L - L, 2000V N - G
                      • XDSE, SPD type 2
                      • NEMA 4X enclosure rating
                      • Height is 5.98inch, width is 5.98inch, depth is 3.98inch

                      Warnings

                      Can expose users to chemicals including DINP, which is known to State of California to cause cancer and DIDP which is known to State of California to cause birth defects or other reproductive harm.

                      Technical Specifications

                      Suppressor Type

                      Surge Protector

                      SPD Type

                      Type 2

                      Continuing Operating Voltage Max

                      320V

                      Product Range

                      Square D XDSE Series

                      SVHC

                      To Be Advised

                      No. of Poles

                      3 Pole

                      Peak Surge Current

                      150kA

                      Suppressor Mounting

                      Panel / Chassis

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.