Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP1HP07
Newark Part No.21AM9153
Product RangeHarmony SSP1 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.530 |
Price for:Each
Minimum: 1
Multiple: 1
$27.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP1HP07
Newark Part No.21AM9153
Product RangeHarmony SSP1 Series
Technical Datasheet
Product RangeHarmony SSP1 Series
Thermal Resistance0.69°C/W
Heat Sink MountingPanel
External Length3.2"
External Height3.5"
External Width3.4"
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony SSP1 Series
Heat Sink Mounting
Panel
External Height
3.5"
SVHC
To Be Advised
Thermal Resistance
0.69°C/W
External Length
3.2"
External Width
3.4"
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate