Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTCSESU053FN0
Newark Part No.09P7096
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTCSESU053FN0
Newark Part No.09P7096
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TCSESU053FN0 is a 5-port transparent ready DIN rail unmanaged Ethernet Switch specially designed to connect single device or complete network segments in industrial environments. It supports Ethernet 10Mbps and fast Ethernet 100Mbps. The switch module supports switched Ethernet networks in accordance with IEEE standard 802.3 or 802.3μ using copper and fiber optic technology. The twisted pair copper ports on switch support half/full duplex and 10/100Mbps auto negotiation, auto polarity and auto crossing.
- 2.2W Maximum power consumption at 24VDC
- Minimum 10ms at 20.4VDC hold up time
- 9.6 to 32VDC Operating voltage range
- IP30 Protection rating
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (15-Jan-2018)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate