New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Control Stations & Bodies
                      4. Control Station Enclosures
                      Print Page

                      XALD01

                      ENCLOSURE, 1HOLE, PC, GREY, 68X68X53MM

                      SCHNEIDER ELECTRIC XALD01
                      SCHNEIDER ELECTRIC XALD01
                      SCHNEIDER ELECTRIC XALD01
                      SCHNEIDER ELECTRIC XALD01
                      SCHNEIDER ELECTRIC XALD01
                      SCHNEIDER ELECTRIC XALD01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXALD01
                      Newark Part No.67AH3373
                      Product RangeHarmony XALD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$35.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXALD01
                      Newark Part No.67AH3373
                      Product RangeHarmony XALD Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure MaterialPolycarbonate
                      No. of Switch Holes1Holes
                      Cutout Diameter22mm
                      Cover / Base ColorDark Grey, Light Grey
                      External Height - Metric68mm
                      External Width - Metric68mm
                      External Depth - Metric53mm
                      IP RatingIP66, IP67, IP69, IP69K
                      IP RatingIP66, IP67, IP69, IP69K
                      NEMA RatingNEMA 4X, 13
                      External Height - Imperial2.68"
                      External Width - Imperial2.68"
                      External Depth - Imperial2.09"
                      Product RangeHarmony XALD Series
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Enclosure Material

                      Polycarbonate

                      Cutout Diameter

                      22mm

                      External Height - Metric

                      68mm

                      External Depth - Metric

                      53mm

                      IP Rating

                      IP66, IP67, IP69, IP69K

                      External Height - Imperial

                      2.68"

                      External Depth - Imperial

                      2.09"

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Switch Holes

                      1Holes

                      Cover / Base Color

                      Dark Grey, Light Grey

                      External Width - Metric

                      68mm

                      IP Rating

                      IP66, IP67, IP69, IP69K

                      NEMA Rating

                      NEMA 4X, 13

                      External Width - Imperial

                      2.68"

                      Product Range

                      Harmony XALD Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Alternatives for XALD01

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.