Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD321H29H7
Newark Part No.80C6326
Product RangeHarmony XALD Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $109.260 |
| 10+ | $107.070 |
| 25+ | $103.800 |
Price for:Each
Minimum: 1
Multiple: 1
$109.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD321H29H7
Newark Part No.80C6326
Product RangeHarmony XALD Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions3 Position
Approvals / StandardsCSA C22.2 No 14, EN60947, IEC 60947, JIS C8201, UL 508
IP RatingIP66, IP67, IP69, IP69K
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
SVHCTo Be Advised
Alternatives for XALD321H29H7
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
CSA C22.2 No 14, EN60947, IEC 60947, JIS C8201, UL 508
Switch Case
PC (Polycarbonate)
SVHC
To Be Advised
No. of Positions
3 Position
IP Rating
IP66, IP67, IP69, IP69K
Product Range
Harmony XALD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
