Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK178G
Newark Part No.67AH3392
Product RangeHarmony
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $157.120 |
Price for:Each
Minimum: 1
Multiple: 1
$157.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK178G
Newark Part No.67AH3392
Product RangeHarmony
Technical Datasheet
Contact Configuration1NO / 2NC
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage AC Nom600V
Contact Voltage DC Nom600V
Pushbutton Actuator StyleRound
IP RatingIP65
IP RatingIP65
Product RangeHarmony
Technical Specifications
Contact Configuration
1NO / 2NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Round
IP Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-Off
Contact Current Max
6A
Contact Voltage DC Nom
600V
IP Rating
IP65
Product Range
Harmony
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate