New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      XB4BA31

                      Industrial Pushbutton Switch, Harmony XB4 Series, 22.5 mm, SPST-NO, Momentary, Round Flush, Green

                      Date/Lot Code

                      SCHNEIDER ELECTRIC XB4BA31
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXB4BA31
                      Newark Part No.80C6472
                      Product RangeHarmony XB4 Series
                      Also Known As785901380467
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$52.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $52.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXB4BA31
                      Newark Part No.80C6472
                      Product RangeHarmony XB4 Series
                      Also Known As785901380467
                      Technical Datasheet

                      Data Sheet

                      Product RangeHarmony XB4 Series
                      Panel Cutout Diameter22.5mm
                      Contact ConfigurationSPST-NO
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Flush
                      Actuator / Cap ColourGreen
                      Contact Current AC Max6A
                      Contact Current Max1.2A
                      Contact Voltage VAC120V
                      Contact Voltage AC Nom600V
                      Contact Current DC Max550mA
                      Contact Voltage VDC125V
                      IP RatingIP66, IP67, IP69, IP69K
                      Switch MountingPanel Mount
                      Switch TerminalsScrew Clamp
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (15-Jan-2018)

                      Alternatives for XB4BA31

                      1 Product Found

                      Product Overview

                      The XB4BA31 is a single-pole single-throw (SPST) NO Pushbutton Operator with chromium plated metal bezel and slow-break standard silver alloy (Ag/Ni) contacts. This XB4 series commercialized round pushbutton operator features spring return green flush unmarked operator, Zamak fixing collar and screw clamp connection terminals.

                      • 5000000 cycles Mechanical durability
                      • Class I conforming to IEC 60536 protection against electric shock
                      • IP66 Conforming to IEC 60529 IP protection rating
                      • Conforming to IEC 50102 IK degree of protection
                      • TH Protective treatment

                      Applications

                      Commercial

                      Technical Specifications

                      Product Range

                      Harmony XB4 Series

                      Contact Configuration

                      SPST-NO

                      Pushbutton Actuator Style

                      Round Flush

                      Contact Current AC Max

                      6A

                      Contact Voltage VAC

                      120V

                      Contact Current DC Max

                      550mA

                      IP Rating

                      IP66, IP67, IP69, IP69K

                      Switch Terminals

                      Screw Clamp

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      22.5mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Green

                      Contact Current Max

                      1.2A

                      Contact Voltage AC Nom

                      600V

                      Contact Voltage VDC

                      125V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (7)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Certificate of Conformity EN

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Safety Data Sheet B EN

                      Miscellaneous EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.