Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BD21
Newark Part No.39C6738
Product RangeXB4 Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $60.850 |
Price for:Each
Minimum: 1
Multiple: 1
$60.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BD21
Newark Part No.39C6738
Product RangeXB4 Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom600V
Contact Voltage DC Nom-
Contact Current Max10A
Switch TerminalsScrew Clamp
Product RangeXB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BD21 is a 2-position black Voltage Selector Switch with screw clamp terminals. It features 1NO contact configuration and slow-break contact operation function. The switch is made of chromium plated metal bezel with silver alloy contacts.
- 2-position 90° operator position
- 22mm mounting diameter
- 1000000-cycle mechanical durability
- 6kV conforming to EN/IEC 60947-1 rated impulse withstand voltage
- IP69 K conforming to IEC 60529
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw Clamp
SVHC
No SVHC (15-Jan-2018)
Contact Voltage AC Nom
600V
Contact Current Max
10A
Product Range
XB4 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability