Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS8442
Newark Part No.62X8402
Product RangeHarmony XB4 Series
Also Known As785901979623
Your Part Number
184 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.830 |
Price for:Each
Minimum: 1
Multiple: 1
$124.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BS8442
Newark Part No.62X8402
Product RangeHarmony XB4 Series
Also Known As785901979623
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max1.2A
Contact Voltage AC Nom600V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Product Overview
The XB4BS8442 is an Emergency Stop Pushbutton Switch for trigger action turn to release.
- SPST-NC contact configuration
- 600VAC operating voltage
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony XB4 Series
Switch Operation
Turn to Release
Contact Current Max
1.2A
Contact Voltage DC Nom
-
IP Rating
IP66
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
