Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BT842
Newark Part No.68X1009
Product RangeHarmony XB4 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.990 |
Price for:Each
Minimum: 1
Multiple: 1
$103.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BT842
Newark Part No.68X1009
Product RangeHarmony XB4 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPush-Pull
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BT842 is a single-pole single-throw (SPST) 1NC emergency stop Pushbutton Switch with slow-break standard silver alloy (Ag/Ni) contacts and push-pull reset. This XB4 series commercialized round head pushbutton features trigger action and mechanical latching red mushroom Ø40mm unmarked operator, screw clamp connection terminals and Zamak fixing collar.
- 300000 cycles Mechanical durability
- Class I conforming to IEC 60536 protection against electric shock
- IK03 conforming to IEC 50102 IK protection rating
- TH Protective treatment
Applications
Commercial
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony XB4 Series
Switch Operation
Push-Pull
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66
SVHC
No SVHC (15-Jan-2018)
Alternatives for XB4BT842
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
