Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BW33B5
Newark Part No.53M5035
Product RangeHarmony XB4 Series
Your Part Number
Technical Datasheet
3 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.580 |
Price for:Each
Minimum: 1
Multiple: 1
$122.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BW33B5
Newark Part No.53M5035
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max3A
Actuator / Cap ColourGreen
Contact Voltage AC Nom240V
Contact Current AC Max6A
Contact Voltage DC Nom250V
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BW33B5 is a spring return Illuminated push-button with green flush operator profile. The pushbutton is made of chromium plated metal bezel with silver alloy contacts.
- 1NO + 1NC contact configuration
- Protected LED source
- Slow-break contact operation
- 500000-cycle mechanical durability
- 6kV conforming to EN/IEC 60947-1 rated impulse withstand voltage
- Steady signaling type
- IP66 conforming to IEC 60529
- IK05 conforming to IEC 50102
Applications
Industrial
Technical Specifications
Product Range
Harmony XB4 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Green
Contact Current AC Max
6A
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (15-Jan-2018)
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Contact Current Max
3A
Contact Voltage AC Nom
240V
Contact Voltage DC Nom
250V
Contact Current DC Max
550mA
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Alternatives for XB4BW33B5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability