Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4FG61
Newark Part No.74AH3468
Product RangeHarmony XB4 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $152.880 |
Price for:Each
Minimum: 1
Multiple: 1
$152.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4FG61
Newark Part No.74AH3468
Product RangeHarmony XB4 Series
Technical Datasheet
Switch OperationSpring Return from Right
Contact ConfigurationSPST-NO
Product RangeHarmony XB4 Series
No. of Switch Positions2 Position
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Spring Return from Right
Product Range
Harmony XB4 Series
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
6A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability