Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5PRJ45
Newark Part No.49AC2992
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $33.120 |
Price for:Each
Minimum: 1
Multiple: 1
$33.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5PRJ45
Newark Part No.49AC2992
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN Category-
No. of Positions8Positions
IP RatingIP20
Connector MountingPanel Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeScrew
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
IP Rating
IP20
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Contact Termination Type
Screw
LEDs
Without LED
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate