Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ567H29
Newark Part No.55AJ3650
Product RangeOsiSense XC
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $160.840 |
10+ | $151.740 |
25+ | $135.890 |
50+ | $130.720 |
100+ | $124.470 |
250+ | $120.110 |
Price for:Each
Minimum: 1
Multiple: 1
$160.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ567H29
Newark Part No.55AJ3650
Product RangeOsiSense XC
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max16N
Product RangeOsiSense XC
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
3A
Operating Force Max
16N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate