New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      XCKN2145P20

                      Limit Switch, Roller Lever, SPST-NO, SPST-NC, 10 A, 240 V, 0.1 N-m, OsiSense XC Series

                      TELEMECANIQUE SENSORS XCKN2145P20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXCKN2145P20
                      Newark Part No.80Y5855
                      Product RangeOsiSense XC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXCKN2145P20
                      Newark Part No.80Y5855
                      Product RangeOsiSense XC Series
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorRoller Lever
                      Contact ConfigurationSPST-NO, SPST-NC
                      Contact Current AC Max10A
                      Contact Voltage AC Max240V
                      Operating Force Max0.1N-m
                      Product RangeOsiSense XC Series
                      Contact Current DC Max10A
                      Contact Voltage DC Max250V
                      SVHCTo Be Advised

                      Technical Specifications

                      Limit Switch Actuator

                      Roller Lever

                      Contact Current AC Max

                      10A

                      Operating Force Max

                      0.1N-m

                      Contact Current DC Max

                      10A

                      SVHC

                      To Be Advised

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Contact Voltage AC Max

                      240V

                      Product Range

                      OsiSense XC Series

                      Contact Voltage DC Max

                      250V

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Safety Data Sheet B EN

                      Manufacturer Catalogue EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.