Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXENG1191
Newark Part No.16B3267
Product RangeHarmony XAC Series
Also Known As785901645702
Your Part Number
Technical Datasheet
3 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.430 |
Price for:Each
Minimum: 1
Multiple: 1
$61.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXENG1191
Newark Part No.16B3267
Product RangeHarmony XAC Series
Also Known As785901645702
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithXACA Pendant Stations
Contact Voltage DC Max600V
Product RangeHarmony XAC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XENG1191 is a spring return Contact Block for 2-speed applications. It features 1NC+2NO contacts type and composition and slow-break operation for pendant control stations.
- Compatibility with XACA, XACA9 head
- Front mounting
- 1000000-cycle mechanical durability
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
Applications
Industrial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
XACA Pendant Stations
Product Range
Harmony XAC Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability