Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB311
Newark Part No.67AH3420
Product RangeHarmony XPE Series
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $186.360 |
10+ | $175.840 |
25+ | $157.140 |
50+ | $146.300 |
100+ | $140.250 |
250+ | $134.280 |
Price for:Each
Minimum: 1
Multiple: 1
$186.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEB311
Newark Part No.67AH3420
Product RangeHarmony XPE Series
Technical Datasheet
Product RangeHarmony XPE Series
Contact ConfigurationSPST-NO, DPST-NC
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom240V
External Height162mm
External Width180mm
External Depth280mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XPEB311 is a DPDT blue single Foot Switch made of plastic. This harmony XPE range switch comes with cover.
- IP66 Protection rating
- Screw clamp terminal connection
- 10000000 Cycles mechanical durability
- Class II conforming to NF C 20-030 and EN/IEC 61140 protection against electric shock
- -25 to 70°C Ambient air operation temperature range
Technical Specifications
Product Range
Harmony XPE Series
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
180mm
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPST-NO, DPST-NC
Contact Current Max
3A
External Height
162mm
External Depth
280mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate