Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAC3421P
Newark Part No.89H6658
Product RangePreventa XPSAC Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAC3421P
Newark Part No.89H6658
Product RangePreventa XPSAC Series
Technical Datasheet
Coil Voltage115VAC
Contact Configuration3PST-NO
Product RangePreventa XPSAC Series
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
SVHCNo SVHC (15-Jan-2018)
Product Overview
XPSAC safety module monitors emergency shutdown pushbuttons and limit switches. It is supplied with an 115VAC, has 3 safety circuits, 1 solid-state output and removable screw-clamp terminal blocks. This safety module meets the requirements of Performance Level PL e/Category 4 conforming to standard EN/ISO 13849-1 and SILCL3 conforming to EN/IEC 61508 and EN/IEC 62061. It can be used for monitoring emergency stop circuits conforming to standards EN/ISO 13850 and EN/IEC 60204-1.
- Easily comply with customers functional safety requirements with a simple-to-wire and setup module
- Used for monitoring emergency stop circuits conforming to EN/ISO 13850 and EN/IEC 60204-1 standards
- Removable terminals for easy and better control wires tightening improving installation reliability
- Additional solid-state output for communication with PLCs about safety status of your process
Technical Specifications
Coil Voltage
115VAC
Product Range
Preventa XPSAC Series
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
