Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSATE5110P
Newark Part No.11R2097
Product RangePreventa XPSAT Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSATE5110P
Newark Part No.11R2097
Product RangePreventa XPSAT Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration5PST-NO
Product RangePreventa XPSAT Series
Relay MountingDIN Rail
Contact Current1A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XPSATE5110P is a Preventa Safety Relay with 5PST-NO contact configuration. It features redundancy principle micro-processor based technology to provide advanced functions. Wide product range enabling easy selection of a module for monitoring a safety function. The XPSATE series safety module is suitable for emergency stop and switch monitoring.
- Configurable type of start
- Emergency stop button with 2 NC contacts
- 3 Solid state outputs
- Internal and electronic input protection
- Adjustable between 0 to 30s time delay
- 4 LEDs local signaling
- ≤8W Power consumption
- 75ms Synchronization time between inputs
- 8A Conventional free air thermal current
- 10mA Minimum output current
- 17V Minimum output voltage
- ≤20ms Response time on input open
Applications
Safety, Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
Preventa XPSAT Series
Contact Current
1A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
5PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
