Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSBCE3110P
Newark Part No.45W6725
Product RangePreventa XPSBCE Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSBCE3110P
Newark Part No.45W6725
Product RangePreventa XPSBCE Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPST-NO
Product RangePreventa XPSBCE Series
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XPSBCE3110P is a 2-pole Preventa™ Safety Relay Module for electrical monitoring of two-hand control stations. 2NO contact configuration, 1NC additional relay output, captive screw clamp terminals, terminal block removable from module.
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
Preventa XPSBCE Series
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
