Need more?
Quantity | Price |
---|---|
1+ | $226.500 |
Product Information
Product Overview
XPSUAF13AC is a harmony XPSU series Preventa safety relay designed for monitoring emergency stop, guard switch, magnetic switch, proximity safety switch, PNP sensor, RFID safety switch or safety light curtain. This safety relay is powered with 24VAC/DC, and equipped with a spring removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 2 safety inputs, 3 ON/OFF configurable pulsed outputs, 3 NO safety outputs, and 1 solid state diagnostic output with complete status information. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILC L 3 conforming to IEC 62061, and SIL 3 conforming to IEC 61508. This safety relay is suitable for applications such as food and beverage, hoisting, material handling, material working, packaging.
- NC pair, PNP pair, antivalent pair, OSSD pair (electrical circuit types)
- Power consumption is 2W at 24VDC
- 500 ohm maximum wire resistance
- 15V minimum output voltage for relay output
- 10mA minimum output current for relay output
- TÜV cULus certified, IP20 (terminals) conforming to EN/IEC 60529
- IP40 (housing) conforming to EN/IEC 60529, IP54 (mounting area) conforming to EN/IEC 60529
- Operating temperature range from -25°C to 85°C
- Dimension is 0.88'' x 4.7'' x 3.9'' (wxdxh)
- 3 on/off configurable pulsed output control outputs
Technical Specifications
24VAC/VDC
Harmony XPS Series
5A
-
-
To Be Advised
3PST-NO
DIN Rail
Spring
-
IP20, IP40, IP54
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate