
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $275.670 | $139.210 |
Product Information
Product Overview
XPSUEP34AC is a harmony XPSU series Preventa safety relay designed for extending the number of safety contacts. This safety relay is powered with 48-240VAC/DC and equipped with a spring removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds a safety extension bus, 4 NO and 2 single NC safety outputs. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508. This safety relay is suitable for applications such as food and beverage, hoisting, material handling, material working, packaging.
- Addition to preventa XPSU base module (electrical circuit type)
- Power consumption is 2W at 48VDC
- 60 ohm maximum line resistance
- 12V minimum output voltage for relay output
- 10mA minimum output current for relay output
- TÜV cULus certified, IP20 (terminals) conforming to EN/IEC 60529
- IP40 (housing) conforming to EN/IEC 60529, IP54 (mounting area) conforming to EN/IEC 60529
- Operating temperature range from -25°C to 85°C
- Dimension is 0.88'' x 4.7'' x 3.9'' (wxdxh)
- 35mm symmetrical DIN rail mounting support
Technical Specifications
240V
Harmony XPS Series
5A
-
-
To Be Advised
4PST-NO, DPST-NC
DIN Rail
Spring
-
IP20, IP40, IP54
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
