Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL8M6
Newark Part No.82X2463
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourBlue
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeFlashing
Tones-
Lens Diameter70mm
IP / NEMA RatingIP65, IP66, NEMA 4X
Connection TypeScrew Terminal
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
230V
Visual Signal Type
Flashing
Lens Diameter
70mm
Connection Type
Screw Terminal
Operating Temperature Min
-25°C
Product Range
-
Module Lens Colour
Blue
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
IP65, IP66, NEMA 4X
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
